
This NPN small-signal bipolar transistor is housed in a SOT-23 surface-mount package and is intended for switching and amplification applications. It is rated for 45 V collector-emitter voltage, 50 V collector-base voltage, 5 V emitter-base voltage, and 500 mA maximum collector current. The device has a 300 mW power rating and is offered as an AEC-Q101 certified transistor. It uses a silicon BJT structure and is supplied in a compact three-lead package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron BC817-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron BC817-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
