
BC847A is a silicon NPN small-signal planar epitaxial transistor in the SOT-23 package for SMD/SMT mounting. The device is rated for 45 V collector-emitter voltage, 50 V collector-base voltage, 6 V emitter-base voltage, and 100 mA continuous collector current, with total power dissipation of 200 mW at 25 °C. The A gain group specifies DC current gain from 110 to 220 at IC = 2 mA and VCE = 5 V, and transition frequency is 100 MHz at IC = 10 mA and VCE = 5 V. Operating junction temperature extends to 150 °C and storage temperature ranges from -55 °C to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron BC847A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron BC847A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.