
The BR610 bridge rectifier from Rectron features a maximum operating temperature of 150°C and a maximum surge current of 125A. It has a maximum reverse leakage current of 5uA and is packaged in the S-PUFM-W4 package type. The device is RoHS compliant and available in bulk packaging with a quantity of 200 units.
Rectron BR610 technical specifications.
| Height | 6.8mm |
| Length | 15.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron BR610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
