
The BR810 bridge rectifier from Rectron operates over a temperature range of -55°C to 150°C. It features a maximum reverse leakage current of 5uA and a maximum surge current of 125A. The device is packaged in a S-PUFM-W4 package and is available in bulk quantities of 200 units. The BR810 is compliant with RoHS regulations.
Rectron BR810 technical specifications.
| Height | 7.5mm |
| Length | 19.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron BR810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
