
The Rectron BZX55C13 is a Zener diode with a DC rated voltage of 13V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 26 ohms. The diode is packaged in a DO-35 case and is lead-free and RoHS compliant. It operates over a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 100nA.
Rectron BZX55C13 technical specifications.
| Package/Case | DO-35 |
| Impedance | 26R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Zener Current | 29mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
No datasheet is available for this part.
