The Rectron BZX55C15 is a 15V Zener diode with a power dissipation of 500mW and an impedance of 30 ohms. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations. The diode is packaged in a DO-35 case and is available in quantities of 5000 in bulk packaging.
Rectron BZX55C15 technical specifications.
| Package/Case | DO-35 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Zener Current | 27mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX55C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.