
The BZX55C20 Zener Diode from Rectron features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a power dissipation of 500mW and a voltage tolerance of 5%. The diode is packaged in a DO-35 case and is RoHS compliant. It has a Zener voltage of 20V and a Zener current of 20mA, with a maximum reverse leakage current of 100nA and an impedance of 55R.
Rectron BZX55C20 technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
