The BZX55C47 is a lead-free zener diode with a DC rated voltage of 47V and a voltage tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a power dissipation of 500mW and a maximum reverse leakage current of 100nA. It is packaged in a DO-35 package and is RoHS compliant.
Rectron BZX55C47 technical specifications.
| Package/Case | DO-35 |
| Impedance | 110R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
No datasheet is available for this part.
