The Rectron BZX84C10-T1 is a SOT-23 packaged zener diode with a voltage tolerance of 6% and a zener current of 10mA. It has a maximum operating temperature range of -55°C to 125°C and a power dissipation of 300mW. The diode is RoHS compliant and Reach SVHC compliant. It is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Rectron BZX84C10-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BZX84C10-T1 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 20R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX84C10-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
