The Rectron BZX84C18 is a unidirectional silicon zener diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a power dissipation of 0.3 watts and is available in a 3-pin R-PDSO-G3 package. The diode element material is silicon and the diode type is a zener diode. The Rectron BZX84C18 is suitable for a variety of applications requiring a reliable and efficient zener diode solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron BZX84C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BZX84C18 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron BZX84C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.