The Rectron BZX84C4V7-T1 is a single zener diode with a nominal voltage of 4.7V and a voltage tolerance of 6%. It has a maximum operating temperature range of -55°C to 125°C and a power dissipation of 300mW. The diode is packaged in a SOT-23 package and is RoHS compliant.
Rectron BZX84C4V7-T1 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 80R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX84C4V7-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
