The Rectron BZX84C6V2 is a unidirectional silicon zener diode with a maximum power dissipation of 0.3W. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is available in a 3-pin R-PDSO-G3 package. It is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Sign in to ask questions about the Rectron BZX84C6V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BZX84C6V2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron BZX84C6V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.