The BZX85C12-T is a Zener diode from Rectron with a Zener voltage of 12V and a voltage tolerance of 5.3%. It has a power dissipation of 1.3W and an impedance of 500mR. The diode is packaged in a DO-41 package and is RoHS compliant. It has a maximum reverse leakage current of 500nA and is available in quantities of 5000 per reel.
Sign in to ask questions about the Rectron BZX85C12-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BZX85C12-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 500mR |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5.3% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX85C12-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
