The Rectron BZX85C18-T is a Zener diode with a Zener voltage of 18V and a voltage tolerance of 6.3%. It has a power dissipation of 1.3W and an impedance of 500mR. The diode is packaged in a DO-41 case and is available in quantities of 5000 on tape and reel. The device is RoHS compliant and suitable for use in a variety of applications.
Rectron BZX85C18-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 500mR |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6.3% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX85C18-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.