The Rectron BZX85C4V7 is a unidirectional silicon zener diode with a maximum power dissipation of 1.3W. It features a DO-41 axial package with two terminals. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications requiring a stable voltage reference.
Rectron BZX85C4V7 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron BZX85C4V7 to view detailed technical specifications.
No datasheet is available for this part.