Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron BZX85C6V2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron BZX85C6V2-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 1R |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6.4% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Rectron BZX85C6V2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.