
The DB102 general purpose rectifier diode from Rectron features a maximum operating temperature of 150°C and a maximum surge current of 40A. It has a maximum reverse leakage current of 5uA. The diode is packaged in a bulk package with a height of 3.4mm, length of 8.8mm, and width of 6.5mm. The DB102 is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Height | 3.4mm |
| Length | 8.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
