The DB156SC general purpose rectifier diode from Rectron features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 40A. The diode is packaged in a rail/Tube configuration with a quantity of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron DB156SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 3.4mm |
| Length | 8.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron DB156SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.