The DL4742A-T is a Zener diode with a voltage tolerance of 5% and a maximum reverse leakage current of 5uA. It has a power dissipation of 1W and is packaged in a quantity of 5000 units per reel. The device is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified, but the device is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Impedance | 10R |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 69mA |
| Zener Voltage | 20V |
| RoHS | Compliant |