The Rectron DL4744A-T is a Zener diode with a voltage tolerance of 5% and a maximum reverse leakage current of 5uA. It has a power dissipation of 1W and is available in quantities of 5000 on tape and reel. The diode is RoHS compliant and suitable for use in a variety of applications. Operating characteristics include an impedance of 14R and a Zener current of 61mA at 13V.
Checking distributor stock and pricing after the page loads.
Rectron DL4744A-T technical specifications.
| Impedance | 14R |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 61mA |
| Zener Voltage | 13V |
| RoHS | Compliant |