The Rectron DL4748A is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It has a power dissipation of 1W and is packaged in a 2-pin O-LELF-R2 package. The diode element is made of silicon and is a single zener diode. It is suitable for use in high-temperature applications.
Rectron DL4748A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron DL4748A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.