
The FM1500W-W is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal configuration and is constructed from silicon. The diode is rated for a maximum reverse voltage of 1500 volts. Operating temperatures range from -55 to 150 degrees Celsius.
Sign in to ask questions about the Rectron FM1500W-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron FM1500W-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron FM1500W-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.