Rectron FM3100-W technical specifications.
| Package/Case | DO-214AB |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 80A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FM3100-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
