
Schottky Diodes & Rectifiers 3A 80V Schottky
Rectron FM380-W technical specifications.
| Package/Case | DO-214AB |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 80A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron FM380-W to view detailed technical specifications.
No datasheet is available for this part.
