
The HER101-T general purpose rectifier diode from Rectron features a capacitance of 20pF and a current rating of 1A. It is packaged in a DO-41 package and is exempt from lead-free requirements. The diode operates over a temperature range of -55°C to 150°C and has a maximum reverse current of 5uA. It is RoHS compliant and has a maximum surge current of 30A.
Rectron HER101-T technical specifications.
| Capacitance | 20pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
