
The HER107-T is a general purpose rectifier diode with a maximum reverse voltage of 800V and a maximum reverse current of 5uA. It operates within a temperature range of -55°C to 150°C. The diode is packaged in a DO-41 package and is available in quantities of 5000. The HER107-T is RoHS compliant.
Sign in to ask questions about the Rectron HER107-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron HER107-T technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HER107-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.