Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RECTRON
HER155-T
Datasheet
Rectron
HER155-T
Volume Production
Rectifiers 1.5A 400V
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
General Purpose Rectifiers
Rectifiers 1.5A 400V
Package
DO-15
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
DO-15
Max Reverse Current
5uA
Max Surge Current
30A
Package Quantity
4000
Packaging
Tape and Reel
Reverse Voltage
400V
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account