The HER204 is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a rectifier diode type. The diode is packaged in a 2-pin axial configuration with a JEDEC package code of DO-15. It is designed to handle a maximum reverse voltage of 300 volts.
Sign in to ask questions about the Rectron HER204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron HER204 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron HER204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.