The HER304 is a single-element rectifier diode with a maximum operating temperature of 150°C. It features a silicon diode material and a rectifier diode type. The diode is packaged in a DO-201AD package, a 2-pin axial package. The HER304 is compliant with ROHS regulations and is packaged in a plastic material.
Sign in to ask questions about the Rectron HER304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron HER304 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron HER304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.