
The HER304G-T is a general purpose rectifier with a maximum reverse voltage of 300V and a maximum operating temperature of 150°C. It is packaged in a DO-201AD plastic package and is available in quantities of 1200 per reel. The device is RoHS compliant and has a maximum reverse current of 10uA. It can handle a maximum surge current of 200A and has a minimum operating temperature of -55°C.
Sign in to ask questions about the Rectron HER304G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron HER304G-T technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HER304G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.