The HER503-B is a general purpose rectifier from Rectron with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse current of 10uA and a maximum surge current of 200A. The device is packaged in a DO-201AD plastic package and is available in quantities of 500. The HER503-B is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Rectron HER503-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron HER503-B technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron HER503-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
