
The HER508B is a DO-201AD packaged general purpose rectifier from Rectron, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 10uA. The device also features a peak non-repetitive surge current of 150A and a reverse recovery time of 75ns. The HER508B is designed for through hole mounting and is available in a package quantity of 500 per box.
Rectron HER508B technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron HER508B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.