The Rectron MB3510W is a 4-pin bridge rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a silicon diode element material and a breakdown voltage of at least 1000V. The diode is packaged in an S-PUFM-W4 package type, suitable for surface mount applications.
Sign in to ask questions about the Rectron MB3510W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron MB3510W technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron MB3510W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.