The Rectron MB356W is a silicon bridge rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 4 terminals and 4 diode elements, with a maximum reverse voltage of 600V. The diode is mounted in a 4-pin S-PUFM-W4 package, with the terminals positioned on the upper side. The Rectron MB356W is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Sign in to ask questions about the Rectron MB356W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron MB356W technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron MB356W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.