The Rectron MM4148 is a general purpose rectifier diode with a maximum operating temperature of 200 degrees Celsius. It has a maximum reverse voltage rating of 75 volts and a maximum power dissipation of 0.5 watts. The diode is constructed from silicon and has two terminals positioned at the end of the package. The package type is O-LELF-R2.
Sign in to ask questions about the Rectron MM4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron MM4148 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron MM4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.