Dual rectifier diode with silicon elements, offering a maximum repetitive peak reverse voltage of 200V. Features a maximum power dissipation of 0.35W and operates up to 150°C. This general-purpose rectifier diode has three terminals with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Rectron MMBD1503A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.