High-speed rectifier diode featuring a maximum operating temperature of 150°C. This general-purpose diode offers a repetitive peak reverse voltage of 100V and a maximum power dissipation of 0.35W. It is constructed with silicon diode elements and presents a dual terminal configuration with three total terminals.
Checking distributor stock and pricing after the page loads.
Rectron MMBD4148SE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.35 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.