
This NPN small-signal bipolar transistor is supplied in a SOT-23 surface-mount package. Rectron rates it for 40 V collector-emitter voltage, 60 V collector-base voltage, and 6 V emitter-base voltage. The device supports up to 0.2 A collector current and 0.20 W power dissipation. The listed DC current gain ranges from 100 to 400. Rectron also identifies the part as AEC-Q101 certified for automotive stress qualification.
Sign in to ask questions about the Rectron MMBT3904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron MMBT3904 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron MMBT3904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
