
The MMBT4403 is a PNP small-signal bipolar transistor in a SOT-23 surface-mount package. It is rated for 40 V collector-emitter voltage, 40 V collector-base voltage, and 5 V emitter-base voltage. The device supports up to 0.6 A collector current and 0.30 W power dissipation. Rectron lists DC current gain from 100 minimum to 300 maximum for this transistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron MMBT4403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron MMBT4403 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron MMBT4403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.