
This device is a surface-mount PNP bipolar transistor in a SOT-23 package. It is rated for 150 V collector-emitter voltage, 160 V collector-base voltage, and 5 V emitter-base voltage. The transistor supports up to 0.6 A collector current and 0.30 W power dissipation. Rectron lists a DC current gain range of 50 to 300 and identifies the device as AEC-Q101 certified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron MMBT5401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron MMBT5401 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron MMBT5401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.