
The P4KE120A-T is a unidirectional transient voltage suppressor diode with a clamping voltage of 165V and a peak pulse power rating of 400W. It operates over a temperature range of -55°C to 150°C and is available in a DO-41 package. The device is RoHS compliant and is packaged in tape and reel quantities of 50,000. The P4KE120A-T is suitable for use in a variety of applications where transient voltage protection is required.
Sign in to ask questions about the Rectron P4KE120A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron P4KE120A-T technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 165V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 102V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P4KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P4KE120A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
