
The P6KE10A-T is a 10V unidirectional transient voltage suppressor from Rectron, packaged in a DO-15 case. It can handle peak pulse power of up to 600W and operates within a temperature range of -55°C to 150°C. The device is RoHS compliant and exempt from lead-free requirements. It has a maximum surge current of 1mA and an operating supply voltage of 8.55V.
Rectron P6KE10A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.6mm |
| Lead Free | Exempt |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.
