
The P6KE200A-T is a unidirectional transient voltage suppressor from Rectron, packaged in a DO-15 case. It has a clamping voltage of 274V and a peak pulse power of 600W. The device is lead free and RoHS compliant, with an operating temperature range of -55°C to 150°C. It can withstand a maximum surge current of 1mA and has an operating supply voltage of 171V.
Rectron P6KE200A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 171V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE200A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
