The P6KE20CA-T is a bidirectional transient voltage suppressor with a clamping voltage of 27.7V and a peak pulse power of 600W. It is available in a DO-15 package and is lead free. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The P6KE20CA-T has a maximum surge current of 1mA and a DC rated voltage of 20V.
Sign in to ask questions about the Rectron P6KE20CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron P6KE20CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.7V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE20CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.