
The P6KE24CA-B is a bidirectional transient voltage suppressor with a clamping voltage of 33.2V and a peak pulse power of 600W. It is packaged in a DO-15 case and is RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 1mA. It is available in bulk packaging with 48000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 33.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 48000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| RoHS | Compliant |