
The Rectron P6KE24CA-T is a transient voltage suppressor with a clamping voltage of 33.2V and a maximum operating temperature of 150°C. It is available in a DO-15 package and is RoHS compliant. The device has a peak pulse power of 600W and a maximum surge current of 1mA. It operates over a temperature range of -55°C to 150°C and is exempt from lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron P6KE24CA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Clamping Voltage | 33.2V |
| Diameter | 3.6mm |
| Lead Free | Exempt |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE24CA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.