
The P6KE33A-T transient voltage suppressor from Rectron is a unidirectional device with a clamping voltage of 45.7V and a maximum operating temperature of 150°C. It is available in a DO-15 package with a diameter of 3.6mm and a length of 7.62mm. The device is lead free and RoHS compliant, with a maximum surge current of 1mA and a peak pulse power of 600W. The operating supply voltage is 28.2V, and the device is rated for use in temperatures between -55°C and 150°C.
Rectron P6KE33A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.7V |
| Diameter | 3.6mm |
| Lead Free | Exempt |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE33A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
