
The P6KE68A-T is a 68V transient voltage suppressor with a clamping voltage of 92V. It is packaged in a DO-15 case with a diameter of 3.6mm and a length of 7.62mm. The device is RoHS compliant and exempt from lead-free requirements. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 1mA. The P6KE68A-T has a peak pulse power rating of 600W and is available in quantities of 48000 per reel.
Sign in to ask questions about the Rectron P6KE68A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron P6KE68A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 92V |
| Diameter | 3.6mm |
| Lead Free | Exempt |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Rectron P6KE68A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.