The RBU605M is a 4-pin bridge rectifier diode from Rectron with a maximum operating temperature of 150°C. It has a minimum breakdown voltage of 600V and a maximum reverse voltage of 600V. The diode element is made of silicon and has a single terminal position. The device is RoHS compliant and packaged in a 4-pin RBU package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |