The RS1505M-C-LV is a bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and is constructed from silicon diode elements. The device is rated for a maximum reverse voltage of 600 volts and has a minimum breakdown voltage of 600 volts. It is packaged in a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron RS1505M-C-LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron RS1505M-C-LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.